PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 5, pitch 5.08 mm,connection method Screw connection with tension sleeve, color gray, contact surface Tin
Dymo S0718210 Black on White Label Printer Tape
TWEEZER POINTED 4.33
STANDOFF RND 6-32THR .875"L ALUM
Dymo 18488 Black on White Label Printer Tape
Dymo 18487 Black on Silver Label Printer Tape
Dymo 18483 Black on White Label Printer Tape
TWEEZER FLAT SPADE 4.25
LEAF HINGES
Dymo 18484 Black on White Label Printer Tape
TWEEZER BLUNT 3.15
TWEEZER FLAT 3.54
TWEEZER FLAT SPADE 4.33
Dymo 18486 Black on Silver Label Printer Tape
Dymo 18485 Black on Silver Label Printer Tape
Nose Assembly, Self-Releasing Mgp Type
TWEEZER POINT MEDIUM SHARP 3.15"
TWEEZER FLAT 4.72