Omron MGN1C DC48 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 41.7mA |
| Coil Resistance | 1.15KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Maximum AC Switching Voltage | 600V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 30A |
| Termination Style | Screw Terminal |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 115°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MGN1C DC48 to view detailed technical specifications.
No datasheet is available for this part.