The Eaton 1623XW41E730 is a SPDT rocker switch with a maximum current rating of 16A at 250VAC and a mechanical life of 50,000 cycles. It features a quick connect/solder lug termination style and is designed for panel mount applications. The switch operates within a temperature range of 0 to 85 degrees Celsius. It is certified for use in applications requiring CSA and UL compliance.
Eaton 1623XW41E730 technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 1623XW41E730 to view detailed technical specifications.
No datasheet is available for this part.