TE Connectivity MGG4L-00001 technical specifications.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | 10.1@100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MGG4L-00001 to view detailed technical specifications.
No datasheet is available for this part.