TE Connectivity MGG3S-00001 technical specifications.
| Transformer Type | 10/100/1000Base-T Transformer |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 50 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | 10.1@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MGG3S-00001 to view detailed technical specifications.
No datasheet is available for this part.