Sign in to ask questions about the Cosel MGFW1R52412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel MGFW1R52412 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 8.5 |
| Length | 17 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGFW1R52412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.