Broadcom MGA-412P8-TR2G technical specifications.
| Package/Case | PLCC |
| Frequency | 3GHz |
| Gain | 25.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.7 GHz to 3 GHz |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 25.3dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.452GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-412P8-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.