Broadcom MGA-231T6-TR1G technical specifications.
| Frequency | 900MHz |
| Gain | 17.1dB |
| Max Frequency | 3.5GHz |
| Min Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54mW |
| Max Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 1.06dB |
| Operating Supply Current | 15mA |
| P1dB | 7.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-231T6-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.