This 7-contact right angle surface mount SATA I/O connector features a terminal pitch of 1.27mm and termination method of solder. It is designed for surface mount applications and has a body orientation of right angle. The connector is suitable for use in SCSI applications.
Amphenol G094641230ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.