NXP MFRC52202HN1,157 technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| RoHS | Compliant |
Download the complete datasheet for NXP MFRC52202HN1,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
