1-Ch 4kV SOIC Optocoupler, 20mA FC, 15mA OC, 550ns PD
32-bit RISC MCU, 32-Pin, 3.3V, 32MHz, FLASH, AEC-Q100
1-Ch 4kV SOIC Optocoupler, 20mA Fwd, 15mA Out
32-Bit RISC MCU, 32-Pin, 3.3V, 32MHz, FLASH, AEC-Q100
32-Bit MCU, 32KB Flash, 48MHz, 26 I/O, 3.3V, Industrial
32-bit RISC MCU, 32-pin, 32MHz, FLASH, AEC-Q100, 125C
32-Bit RISC MCU, 32MHz, 17 I/O, FLASH, AEC-Q100, 24-Pin QFN
32-Bit ARM Cortex-M0+ MCU, 256KB Flash, 48MHz, 32QFN, Automotive
32-Bit RISC MCU, 32MHz, 17 I/O, AEC-Q100, 125°C
32-Bit RISC MCU, 32-Pin QFN, 3.3V, 32MHz, AEC-Q100
32-bit Quad-SPI Microcontroller, 48-Pin QFN, Automotive Temperature Grade
32-Bit Quad-SPI Microcontroller, 32MHz, 26 I/O, QFN-32
IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
32-bit Microcontroller, 48 MHz, 64-Pin QFN, Automotive Temperature Grade
32-bit Quad-SPI Microcontroller, 48-Pin QFN, 3.3V, 32 MHz, Automotive
32-Bit Quad Core Microcontroller, 48-Pin QFN, 1.8-3.6V, -40-125°C
32-bit Quad-SPI Microcontroller, 48 MHz, 64-Pin QFN
32-bit Quad-SPI Microcontroller, 32KB Flash, 26 I/O, 48MHz, QFN-32