Huber Suhner MF53/1x8A_21MXP/21SMA/152 technical specifications.
| Connector Type A | 8(SMA) |
| Connector Type B | 8POS Wire to Board |
| Gender | F-F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Huber Suhner MF53/1x8A_21MXP/21SMA/152 to view detailed technical specifications.
No datasheet is available for this part.