
The SMBG5944DE3/TR13 is a single zener diode with a nominal zener voltage of 62V and a zener voltage tolerance of 1%. It has a maximum power dissipation of 2000mW and a maximum reverse leakage current of 1mA. The diode is packaged in a DO-215AA lead-frame SMT package with a gull-wing lead shape and a 2.54mm pin pitch. It is designed for surface mount applications and has an operating temperature range of -65 to 150 degrees Celsius.
Microchip SMBG5944DE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AA |
| Package/Case | DO-215AA |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 62V |
| Maximum Zener Impedance | 100Ohm |
| Zener Voltage Tolerance | 1% |
| Maximum Power Dissipation | 2000mW |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Regulator Current | 32mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip SMBG5944DE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.