Dual Op Amp, 10MHz BW, 5.5V, 2mA, SOIC, 8-Pin
Dual Op Amp, 10MHz BW, 250uV Vos, SOIC, 5.5V
Dual Op Amp, 10MHz BW, 250uV Vos, 7V/µs SR, PDIP-8
Dual Op Amp, 10MHz BW, 250uV Vos, TSSOP-8
Dual Op Amp, 10MHz GBW, 5.5V, 22mA, TSSOP
Dual Op Amp, 10MHz BW, 5.5V, PDIP, Through Hole
LIN Transceiver, 5V Vreg, 18V Max, 1mA, SOIC
2-Func Op Amp, 2.5mV Offset, 10000Hz BW, 5V, 8-Pin, Automotive
2-Ch Op Amp, 7V, 10MHz, 2.7mA, 8-Pin, Automotive
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Operational Amplifier
DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Single UART Transceiver, 1-Channel, 1mA, 18V, PDIP, -40°C to 125°C
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 14-Pin PDIP Tube
BRUSHLESS DC MOTOR CONTROLLER
Automotive Quad Motor Driver IC, 13V to 28V, AEC-Q100, QFN-40
Quad Motor Driver IC, 40-Pin QFN, -40 to 125°C, 6-19V