This SPST roller lever switch features a maximum current rating of 3A at 125VAC and an electrical life of 10000 hours. It has a termination style of PC pins and is mounted through a hole. The operating force required is 0.46 and the operating temperature range is from 0 to 55 degrees Celsius.
Apem MDB105C01B05D technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.46N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MDB105C01B05D to view detailed technical specifications.
No datasheet is available for this part.