Microchip MCP3909ISS technical specifications.
| Type | General Purpose |
| Category | General Purpose |
| Number of ADCs | 2 |
| Resolution | 16bit |
| Number of Channels per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial (SPI) |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Typical Supply Current | 2.3mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP3909ISS to view detailed technical specifications.
No datasheet is available for this part.