
The MCIMX6Q6AVT10ADR is a 14-bit microcontroller from NXP with a 64-bit external data bus and 16-bit address bus. It operates within a temperature range of -40 to 125 degrees Celsius and is packaged in a 624-pin S-PBGA-B624 package. The device is designed for automotive applications and has a supply voltage range of 1.35 to 1.5 volts. It features 14 I/O lines and is available in a 21mm x 21mm package with terminals on the bottom.
NXP MCIMX6Q6AVT10ADR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| Number of I/O Lines | 14 |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Q6AVT10ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.