
Industrial-grade System on Chip (SoC) featuring an ARM Cortex-A7 core. Operates across a wide temperature range from -40°C to 105°C with a supply voltage between 1.15V and 1.3V. This 289-terminal MAP-BGA package offers 131 I/O lines and supports 16-bit external data and address buses. The component measures 14mm x 14mm with terminals positioned at the bottom.
NXP MCIMX6G2CVM05AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G2CVM05AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.