NXP MCHRC705J1ACDWE technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHRC705J1ACDWE to view detailed technical specifications.
No datasheet is available for this part.
