66.67MHz RISC microcontroller featuring FLASH memory, a 32-bit external data bus, and a 24-bit address bus. This PBGA256 package component offers 142 I/O lines and operates within an industrial temperature range of -40°C to 85°C. Key peripherals include PWM channels and ADC, with DMA channels also integrated. Nominal supply voltage is 3.3V, with a range of 2.7V to 3.6V.
NXP MCF5216CVM66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 142 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Speed | 66.67 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5216CVM66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.