
8-bit S08 microcontroller IC featuring 8KB FLASH memory and 512B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Offers I2C, SPI, and SCI interfaces, along with 12 programmable I/O pins and 4 general I/O pins. Includes peripherals such as POR, PWM, WDT, and LVD, with an internal oscillator. Packaged in an 8-SOIC format, this RoHS and Halogen Free component supports supply voltages from 1.8V to 3.6V and operates within a temperature range of -40°C to 85°C.
NXP MC9S08QG84CDNER technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 4 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG84CDNER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
