8-bit microcontroller featuring a maximum clock frequency of 20 MHz and 61440 words of FLASH program memory. This device offers 4096 bytes of RAM and 41 I/O lines, supporting PWM generation and an integrated ADC. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 5V nominal supply voltage (2.7V to 5.5V) and has a maximum supply current of 14.8mA. The component is housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQFP-G48 package.
NXP MC9S08PT60AVLF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PT60AVLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.