
Positive 5V fixed output linear voltage regulator with 0.5A maximum output current. Features 35V maximum input voltage, 2V typical dropout voltage at 350mA, and 80dB typical PSRR. Housed in a 3-pin TO-252 (DPAK) lead-frame SMT package with gull-wing leads for surface mounting. Includes current limit, safe area protection, short circuit protection, and thermal shutdown protection. Operates from -40°C to 125°C.
Onsemi MC78M05BDT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.51(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@350mAV |
| Line Regulation | 50mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 0.8mA |
| Junction to Ambient | 92°C/W |
| Junction to Case | 5°C/W |
| Typical PSRR | 80dB |
| Typical Output Noise Voltage | 40uVrms |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC78M05BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.