Hex 3-State Non-Inverting Buffer, a CMOS logic IC featuring 6 channels, 6 inputs, and 6 outputs. This buffer operates with a supply voltage range of 2V to 6V and offers a high level output current of 7.8mA and low level output current of 7.8mA. Designed for surface mounting, it comes in a TSSOP package with a propagation delay of 285ns. The component is RoHS compliant, Halogen Free, and Lead Free, with an operating temperature range from -55°C to 125°C.
Onsemi MC74HC367ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 285ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC367ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
