
Dual D-Type positive edge-triggered flip-flop, featuring 2 independent D-type flip-flops. Operates with a maximum frequency of 210MHz and a propagation delay of 11ns. This CMOS logic IC supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Housed in a 14-pin TSSOP surface-mount package, it is supplied on a 2500-piece tape and reel. The component is halogen-free, lead-free, and RoHS compliant, with output drive capabilities of ±24mA.
Onsemi MC74ACT74DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT74DTR2G to view detailed technical specifications.
No datasheet is available for this part.
