
Automotive-grade 4-channel, non-inverting buffer/line driver with 3-state outputs. Features CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V. Delivers ±24mA high/low output current, with a propagation delay of 9ns. Packaged in a 14-pin TSSOP for surface mounting, this RoHS and Halogen Free component offers reliable performance from -40°C to 85°C.
Onsemi MC74ACT125DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT125DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.