The Cosel LDA15F-24-CG is a DC/DC converter with a single output of 24V at 700mA, delivering 16.8W of output power. It features a module package with dimensions of 125mm in length, 50mm in width, and 21mm in height. The converter has a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation. The LDA15F-24-CG is lead-free and available in a package quantity of 50. It is designed for board mount applications and is part of the LDA series of DC/DC converters.
Cosel LDA15F-24-CG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Number of Outputs | 1 |
| Output Power | 16.8W |
| Package Quantity | 50 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA15F-24-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.