Industrial temperature grade 8-bit microcontroller with 12KB OTPROM and 512 bytes RAM. Features a maximum clock frequency of 8 MHz, 38 I/O lines, and an 8-bit external data bus with a 16-bit address bus. Operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. Housed in a 52-terminal, 19.1262mm square JEDEC S-PQCC-J52 package, supporting an operating temperature range of -40°C to 85°C. Includes an Analog-to-Digital Converter (ADC).
NXP MC68HC711E9CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 12000 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC711E9CFN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.