The Absolute Pressure Sensor operates over a pressure range of 0 to 10 bar with an accuracy of ±0.25. It can withstand a maximum overload pressure of 17 bar and has a response time of 1. The device is powered by a supply voltage between 3 and 3.6 volts with a typical operating voltage of 3.3 volts and a maximum supply current of 2.8 milliamps. The Absolute Pressure Sensor is designed for use in air or gas environments and is available in a SIP module package.
Honeywell HSCSAAN010BAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSAAN010BAAA3 to view detailed technical specifications.
No datasheet is available for this part.