8-bit microcontroller featuring 20,000 words of MROM and 768 bytes of RAM. Operates at a maximum clock frequency of 12MHz with a 3MHz speed rating. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Supplied with a nominal voltage of 5V, ranging from 4.5V to 5.5V, and a maximum supply current of 35mA. Packaged in a 52-terminal PQCC with a commercial temperature grade from 0°C to 70°C. Includes an Analog-to-Digital Converter (ADC).
NXP MC68HC11E20FN3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| ROM (words) | 20000 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC11E20FN3 to view detailed technical specifications.
No datasheet is available for this part.