This industrial-grade microcontroller features 52 terminals in a quad terminal position, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum clock frequency of 8 MHz. The device has 38 I/O lines, an 8-bit architecture, and 16-bit address bus width. It also includes one analog-to-digital converter and is programmable with OTPROM.
NXP MC68711E20CFNE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68711E20CFNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.