
16-bit RISC microcontroller featuring a 60MHz core, 64KB FLASH memory, and 8KB RAM. This surface-mount LQFP package offers 35 I/Os and supports I2C, CAN, SCI, SMBus, SPI, and LIN interfaces. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with 8 timers/counters and an internal oscillator. Operating voltage is 3.3V, with a temperature range of -40°C to 105°C.
NXP MC56F8255VLD technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, CAN, SCI, SMBus, SPI, LIN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.012561oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8255VLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
