
Processor supervisor IC with a 4.33V threshold voltage, featuring active-low reset. This through-hole component operates from 1V to 10V supply voltage, with a maximum power dissipation of 700mW. It monitors a single voltage and offers reset thresholds between 4.15V and 4.45V. Packaged in a TO-92 case, this halogen-free and lead-free device is RoHS compliant.
Onsemi MC33164P-5G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 30mA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Output Voltage | -1V |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33164P-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
