The MC32PF3001A6EPR2 is an industrial-grade power management IC from NXP, featuring 10 channels and a quad-terminal position. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.6V, a maximum voltage of 4.5V, and a minimum voltage of 2.8V. The IC is packaged in a 48-pin HVQCCN and is suitable for use in industrial applications.
NXP MC32PF3001A6EPR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC32PF3001A6EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.