
4-bit magnitude comparator IC featuring CMOS technology and a PDIP-16 package for through-hole mounting. Offers a wide operating temperature range from -55°C to 125°C with a maximum supply voltage of 18V. Includes four channels with Schmitt trigger logic function and provides both non-inverting and inverting outputs. Features a low quiescent current of 20µA and a maximum supply current of 5µA.
Onsemi MC14585BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Length | 19.55mm |
| Logic Function | Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 6 |
| Output Current | 880uA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 430ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 260ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14585BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
