2:1 Multiplexer, SPDT, featuring 2 input lines and 1 output line. Operates with dual supply voltages from 3V to 5.5V, supporting 3.3V or 5.0V logic. Offers a propagation delay of 0.41ns and output currents of ±50mA. Packaged in a lead-free, halogen-free TSSOP with surface mount configuration.
Onsemi MC10EP58DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.41ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP58DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
