Differential 2:1 multiplexer, SPDT, featuring ECL logic. Operates with dual supply voltages from 3V to 5.5V, supporting 3.3V or 5.0V logic levels. Offers a propagation delay of 0.41ns, with output currents of ±50mA. Surface mountable in an 8-pin TSSOP package, measuring 3.0x3.0x0.95 mm, supplied on a 2500-piece tape and reel. This RoHS and Halogen Free component is designed for a temperature range of -40°C to 85°C.
Onsemi MC100EP58DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.41ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP58DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.