
Differential 2:1 Multiplexer IC, featuring ECL logic. Operates with dual supply voltages of 3V to 5.5V, commonly at 5V. Offers independent circuits with 2 inputs and 1 output, supporting a high level output current of -50mA and a low level output current of 50mA. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi MC100EP58DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP58DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
