2:1 ECL Multiplexer, SOIC-8 package, featuring a 1.5GHz maximum frequency and 0.34ns propagation delay. Operates with a dual supply voltage range of 4.2V to 5.7V, supporting a nominal 5.7V. Offers independent circuits with 2 input lines and 1 output line, capable of -50mA high-level and 50mA low-level output current. Surface mountable, halogen-free, lead-free, and RoHS compliant, supplied on a 2500-piece tape and reel.
Onsemi MC100EL58DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.7V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL58DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.