Apem MBH5A technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem MBH5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.