Search Results for "mb90025pmt gs 201e1 infineon technologies ag"
Filters
MB90455PMT
Cypress
16-Bit MCU, 16MHz, MROM, 34 I/O, PQFP-48, Industrial
Datasheet
7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-48
Active
Max Operating Temperature:
105
Number of Terminals:
48
Min Operating Temperature:
-40
Terminal Position:
QUAD