Search Results for "mb89665rpf gt 175 bnde1 infineon technologies ag"
Filters
MB89635RPF
Cypress
8-Bit MCU, 10MHz, 512B RAM, 16KB MROM, 53 I/O, PQFP-64
Datasheet
14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64
Active
Max Operating Temperature:
85
Number of Terminals:
64
Min Operating Temperature:
-40
Terminal Position:
QUAD