Specialty memory circuit, PDSO8 package, 3.90 x 5.05 mm dimensions, 1.27 mm pitch, RoHS compliant, plastic SOP-8. Features 16384 words of memory, operating from 2.7V to 3.6V supply voltage. Industrial temperature grade with a range of -40°C to 85°C. Maximum supply current is 0.000375A, with a standby current of 0.00002A. This 8-terminal dual in-line component offers one function.
Fujitsu MB85RC128APNF-G-JNE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.000375 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00002 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RC128APNF-G-JNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.