
Texas Instruments MAX232IDWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232IDWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
