This Wima MKS4C061007G00KN00 film capacitor has a capacitance of 100uF and is rated for 63VDC or 40VAC. It features a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for pulse applications and has a temperature range of -55 to 100 degrees Celsius. It is mounted through a radial lead in a plastic rectangular can with a size of 41.5 x 20 x 39.5mm and a terminal pitch of 37.5mm.
Wima MKS4C061007G00KN00 technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS4C061007G00KN00 to view detailed technical specifications.
No datasheet is available for this part.