Analog Devices MAT04BY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices MAT04BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.