Plug-In Adapter Single-OUT 19V 7.9A 150W
Shenzhen Megmeet Electrical MANGO150-19BD technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 19V |
| Maximum Output Current | 7.9A |
| Maximum Output Power | 150W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MANGO150-19BD to view detailed technical specifications.
No datasheet is available for this part.