Search Results for "m85045 18 02p prysmian group"
Filters
M85045/18-02P
Prysmian
Fiber Optic Cable 4Fibers 8.26mm
Datasheet
Active
Type:
Fiber Optic Cable
Number of Fibers:
4
Maximum Outer Diameter:
8.26
mm
Min Operating Temperature:
-28
°C