Search Results for "m85045 18 01 prysmian group"
Filters
M85045/22-01
General Cable
Fiber Optic Cable 18Fibers 14.5mm Blolite™
Datasheet
Active
Type:
Fiber Optic Cable
Number of Fibers:
18
Maximum Outer Diameter:
14.5
mm
Min Operating Temperature:
-28
°C
M85045/23-01
General Cable
Fiber Optic Cable 18Fibers 17.8mm Blolite™
Datasheet
Active
Type:
Fiber Optic Cable
Number of Fibers:
18
Maximum Outer Diameter:
17.8
mm
Min Operating Temperature:
-28
°C