Search Results for "m81381 11 12 n 1 carlisle Amphenol"
Filters
M81381/11-12-N-1
Carlisle
Hook-up Wire 12AWG 2.66mm Silver Plated Copper 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
12
AWG
Maximum Outer Diameter:
2.66
mm
Min Operating Temperature:
-55
°C